Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1
- RS Stock No.:
- 205-6302
- Mfr. Part No.:
- 10129379-906004BLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 6400 more to save $76.80
View bulk pricing optionsSubtotal (1 bag of 3200 units)*
$1,478.40
(exc. GST)
$1,625.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 3200 - 3200 | $0.462 | $1,478.40 | - |
| 6400 - 9600 | $0.45 | $1,440.00 | $76.80 |
| 12800 + | $0.443 | $1,417.60 | $243.20 |
*price indicative
- RS Stock No.:
- 205-6302
- Mfr. Part No.:
- 10129379-906004BLF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | EconoStik | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 8.08mm | |
| Standards/Approvals | No | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series EconoStik | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 8.08mm | ||
Standards/Approvals No | ||
Voltage 1.5kV | ||
Related links
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 2
