Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 205-6318
- Mfr. Part No.:
- 10129380-906002ALF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 80 more to save $2.32
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$20.52
(exc. GST)
$22.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 620 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 60 | $1.026 | $20.52 | - |
| 80 - 140 | $0.997 | $19.94 | $2.32 |
| 160 + | $0.97 | $19.40 | $8.96 |
*price indicative
- RS Stock No.:
- 205-6318
- Mfr. Part No.:
- 10129380-906002ALF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | EconoStik | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 8.08mm | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series EconoStik | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 8.08mm | ||
Voltage 1.5kV | ||
Related links
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header 2.54 mm Pitch, 1
