Molex Micro-Fit Series Right Angle Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.34

(exc. GST)

$19.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.468$17.34-
50 - 95$3.382$16.912%
100 +$3.332$16.663%

*price indicative

RS Stock No.:
205-1060
Distrelec Article No.:
304-32-125
Mfr. Part No.:
212528-0600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit

Pitch

3mm

Current

12.5A

Housing Material

LCP

Number of Contacts

6

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN
The Molex Micro-Fit+ connector is a wire-to-board system which offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly. It is used in routers, appliances and charging stations.

Fully isolated contacts on each side of the interface

Prevents mis-mating; different than standard Micro-Fit 3.0

Enhanced TPA design

V-0/Glow Wire combination resin

Reflow options available

Reduced Mating Force by 40%

Smaller PCB footprint

Fully polarized housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy