Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header, 16 Contact(s), 1 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$10.83

(exc. GST)

$11.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.166$10.83

*price indicative

RS Stock No.:
201-8945
Mfr. Part No.:
686116188622
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-FPC

Current

1A

Pitch

1mm

Housing Material

LCP

Number of Contacts

16

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The Wurth Elektronik SMT LIF Horizontal Type A has a pitch of 1.00 mm and is of vertical type. It has a working voltage of 125 V AC. The contact resistance is 30 mO. It has a LCP insulator material. The solder tabs are of brass.

Contact Material: Phosphor Bronze

Contact Plating: 2.032μm Tin over 1.27μm Nickel

Contact Type: Stamped

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy