Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header, 18 Contact(s), 1 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$2,066.25

(exc. GST)

$2,272.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1$2,066.25$1.378-
2 - 9$2,014.59$1.3432%
10 +$1,813.13$1.20912%

*price indicative

RS Stock No.:
201-8947
Mfr. Part No.:
686118188622
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-FPC

Product Type

PCB Header

Current

1A

Pitch

1mm

Number of Contacts

18

Housing Material

LCP

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Termination Type

Solder

Row Pitch

1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The Wurth Elektronik SMT LIF Horizontal Type A has a pitch of 1.00 mm and is of vertical type. It has a working voltage of 125 V AC. The contact resistance is 30 mO. It has a LCP insulator material. The solder tabs are of brass.

Contact Material: Phosphor Bronze

Contact Plating: 2.032μm Tin over 1.27μm Nickel

Contact Type: Stamped

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy