Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header, 4 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 201-8910
- Mfr. Part No.:
- 686104188622
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,006.05
(exc. GST)
$1,106.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1,006.05 | $0.671 | - |
| 5 + | $905.44 | $0.604 | 10% |
*price indicative
- RS Stock No.:
- 201-8910
- Mfr. Part No.:
- 686104188622
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-FPC | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-FPC | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT LIF Horizontal Type A has a pitch of 1.00 mm and is of vertical type. It has a working voltage of 125 V AC. The contact resistance is 30 mO. It has a LCP insulator material. The solder tabs are of brass.
Contact Material: Phosphor Bronze
Contact Plating: 2.032μm Tin over 1.27μm Nickel
Contact Type: Stamped
Related links
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
