Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$17.62

(exc. GST)

$19.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.524$17.62

*price indicative

RS Stock No.:
201-8903
Distrelec Article No.:
304-32-661
Mfr. Part No.:
638207122006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-FAST

Pitch

5.08mm

Current

16A

Housing Material

Polycarbonate

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Steel

Contact Plating

Tin

Minimum Operating Temperature

-30°C

Row Pitch

5.08mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

120°C

Standards/Approvals

No

Voltage

30V

COO (Country of Origin):
RO
The Wurth Elektronik THT Male Header Angled Blade has 5.08 mm of pitch. It has a working voltage of 300 V (AC)

with a withstanding voltage of 1600 V (AC). The header angled blade has a contact resistance of 20 mO. The contact type is stamped whereas the contact material is steel and it has a tin contact plating.

Insulator Material: PC

Insulator Color: Black

Insulator Flammability Rating: UL94 V-0

Operating Temperature: -30 up to +120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy