Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 201-8901
- Mfr. Part No.:
- 638207122006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$145.35
(exc. GST)
$159.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $145.35 | $2.907 |
| 5 + | $130.81 | $2.616 |
*price indicative
- RS Stock No.:
- 201-8901
- Mfr. Part No.:
- 638207122006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-FAST | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Housing Material | Polycarbonate | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Steel | |
| Contact Plating | Tin | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-FAST | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 5.08mm | ||
Housing Material Polycarbonate | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Steel | ||
Contact Plating Tin | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- RO
The Wurth Elektronik THT Male Header Angled Blade has 5.08 mm of pitch. It has a working voltage of 300 V (AC)
with a withstanding voltage of 1600 V (AC). The header angled blade has a contact resistance of 20 mO. The contact type is stamped whereas the contact material is steel and it has a tin contact plating.
Insulator Material: PC
Insulator Color: Black
Insulator Flammability Rating: UL94 V-0
Operating Temperature: -30 up to +120 °C
Related links
- Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
