Molex Pico-Lock Series Right Angle Surface PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1800 units)*

$2,857.73

(exc. GST)

$3,143.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1$2,857.73$1.588-
2 - 3$2,794.50$1.5532%
4 +$2,743.43$1.5243%

*price indicative

RS Stock No.:
201-7508
Mfr. Part No.:
2053380003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Lock

Product Type

PCB Header

Current

6.5A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Pico Lock Connector System

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CHINA RoHS, EU RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex 205341 series pico-lock is a receptacle crimp housing. The housing is made of polyamide resin material and has 2.00mm pitch. It comes with a lock to the mating part and is also polarized to it. The crimp housing is of black colour resin and comes in bag type packaging.

Application: Signal, Wire bound

Operating Temperature Range: -40° to +105°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy