Molex Pico-Lock Series Right Angle Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 201-7504
- Distrelec Article No.:
- 304-39-577
- Mfr. Part No.:
- 2053380006
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.33
(exc. GST)
$21.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,530 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 445 | $3.866 | $19.33 |
| 450 - 895 | $3.802 | $19.01 |
| 900 + | $3.73 | $18.65 |
*price indicative
- RS Stock No.:
- 201-7504
- Distrelec Article No.:
- 304-39-577
- Mfr. Part No.:
- 2053380006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Lock | |
| Product Type | PCB Header | |
| Current | 6.5A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Pico Lock Connector System | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS compliant, EU RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Lock | ||
Product Type PCB Header | ||
Current 6.5A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Pico Lock Connector System | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS compliant, EU RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex 205341 series pico-lock is a receptacle crimp housing. The housing is made of polyamide resin material and has 2.00mm pitch. It comes with a lock to the mating part and is also polarized to it. The crimp housing is of black colour resin and comes in bag type packaging.
Application: Signal, Wire bound
Operating Temperature Range: -40° to +105°C
RoHS compliant
Related links
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
