Molex Pico-Lock Series Right Angle Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 201-7493
- Distrelec Article No.:
- 304-39-575
- Mfr. Part No.:
- 2053380002
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.04
(exc. GST)
$19.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 440 | $1.804 | $18.04 |
| 450 - 890 | $1.758 | $17.58 |
| 900 + | $1.731 | $17.31 |
*price indicative
- RS Stock No.:
- 201-7493
- Distrelec Article No.:
- 304-39-575
- Mfr. Part No.:
- 2053380002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Pico-Lock | |
| Pitch | 2mm | |
| Current | 6.5A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Pico Lock Connector System | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Pico-Lock | ||
Pitch 2mm | ||
Current 6.5A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Pico Lock Connector System | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex 205338 series pico-lock is a PCB header. The PCB header is made of polyamide resin material and has 2.00mm pitch. It comes with a lock to the mating part and is also polarized to it. The metal material is of copper alloy. The PCB header is fully shrouded and comes in embossed tape and reel type of packaging.
Surface Mount
Operating Temperature Range: 40° to +105°C
Mating Material: Gold (Au)
Related links
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
