Molex 206832 Series Vertical Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-9821
- Mfr. Part No.:
- 206832-2402
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 54 units)*
$580.72
(exc. GST)
$638.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 1 | $580.72 | $10.754 |
| 2 - 3 | $566.21 | $10.485 |
| 4 + | $557.49 | $10.324 |
*price indicative
- RS Stock No.:
- 200-9821
- Mfr. Part No.:
- 206832-2402
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 206832 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 12 | |
| Housing Material | LCP | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 206832 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 12 | ||
Housing Material LCP | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
Molex 206832 Series PCB Header, 3mm Pitch, 24 Contacts - 206832-2402
This PCB header is a shrouded vertical connector designed to accommodate a 3.0mm pitch. It features 24 contacts organised in a dual row configuration, making it ideal for wire-to-board connections in various applications. Constructed from high copper alloy, this component offers durability and a reliable electrical connection, with a current rating of 12A and a voltage rating of 600V. Designed for through-hole mounting, it includes a tail pin length of 3.18mm for secure installation.
Features & Benefits
• Shrouded design ensures increased contact protection
• 24 circuits provide versatile connectivity options
• Rated for a maximum current of 12A per contact
• Durable high copper alloy contacts resist wear
• Supports operating temperatures from -40°C to +105°C
• Gold plating enhances conductivity and corrosion resistance
Applications
• Used with Micro-Fit+ receptacles for efficient connections
• Ideal for power distribution in automation systems
• Suitable for electronics in electrical panels
• Frequently used in mechanical equipment wiring
• Effective in consumer electronics circuit assemblies
What is the significance of the shrouded design in this connector?
The shrouded design protects the contacts from damage and reduces the risk of misalignment during connection, ensuring a more reliable electrical performance in demanding environments.
How can the current and voltage ratings affect the performance?
Having a current rating of 12A and a voltage rating of 600V ensures that this connector can handle significant electrical loads without the risk of overheating or failure, making it suitable for high-power applications.
What materials are used in the construction of this PCB header?
It is made from high copper alloy, which offers excellent electrical conductivity, while the gold plating ensures long-lasting performance by preventing degradation over time.
How does the tail pin length of 3.18mm affect usability?
The 3.18mm tail pin length provides adequate anchorage when mounted through the PCB, ensuring a stable connection and minimising movement that could lead to failure in operation.
What environmental conditions can this connector withstand?
This connector operates effectively in a wide temperature range of -40°C to +105°C, making it suitable for both indoor and outdoor applications exposed to varying environmental conditions.
Related links
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
