Samtec TSS Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.20

(exc. GST)

$15.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$2.84$14.20-
10 +$2.766$13.832%

*price indicative

RS Stock No.:
200-1652
Mfr. Part No.:
TSS-105-04-T-D-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TSS

Pitch

2.54mm

Current

3A

Number of Contacts

10

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold or Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1kV

The Samtec TSS series is a shrouded terminal strip. Insulating material is of black glass filled polyester. Terminals are of phosphor bronze. There are total 10 no. of contacts.

Insulation Resistance is 5000 MΩ min

Plating used: Au or Sn over 50 μ" (1.27 μm) Ni

Operating temp range: -55 °C to +125 °C with Gold -55 °C to +105 °C with Tin

Flammability Ratings are of UL 94V-O

Withstanding Voltage upto 1000 VRMS

It is RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy