Samtec TSH Series Horizontal Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-1525
- Mfr. Part No.:
- TSH-105-01-L-DH-SL
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 82 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 41 units)*
$128.90
(exc. GST)
$141.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 41 - 41 | $3.144 | $128.90 | - |
| 82 - 123 | $3.066 | $125.71 | 2% |
| 164 + | $3.019 | $123.78 | 3% |
*price indicative
- RS Stock No.:
- 200-1525
- Mfr. Part No.:
- TSH-105-01-L-DH-SL
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSH | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSH | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec TSH series is a shrouded terminal strip. Insulating material used is of black liquid crystal polymer. The terminals are of phosphor bronze. There are total 10 no. of contacts.
Plating used : Sn or Au over 50 μ" (1.27 μm) Ni
Operating temp range: -55 °C to +105 °C with Tin; -55 °C to +125 °C with Gold
It is RoHS Compliant
Related links
- Samtec TSH Series Horizontal Surface PCB Header 2 mm Pitch Shrouded
- Samtec FSH Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec FTSH Series Horizontal Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec LSHM Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
