Samtec FSH Series Horizontal Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-9892
- Mfr. Part No.:
- FSH-110-04-L-DH-SL
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 32 units)*
$193.06
(exc. GST)
$212.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 32 - 32 | $6.033 | $193.06 |
| 64 - 96 | $5.882 | $188.22 |
| 128 + | $5.791 | $185.31 |
*price indicative
- RS Stock No.:
- 196-9892
- Mfr. Part No.:
- FSH-110-04-L-DH-SL
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FSH | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 2.6A | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FSH | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 2.6A | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec FSH-110-04-L-DH-SL is a FSH series shrouded horizontal Terminal strip. It is available with solder lock option. This strip has Terminal MADE up of phosphor bronze.
Insulator material: black liquid crystal polymer
Operating temperature range:-55°C to +125°C
Current rating :2.6A per pin
Related links
- Samtec FSH Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec FSH Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec FSH Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TSH Series Horizontal Surface PCB Header 2 mm Pitch Shrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec FTSH Series Horizontal Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec SFMH Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Horizontal Through Hole and Surface Mount PCB Header 1.27 mm Pitch Shrouded
