Samtec TMS Series Straight Through Hole Pin Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 180-4979
- Mfr. Part No.:
- TMS-110-01-G-S
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.08
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.92
(exc. GST)
$15.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.784 | $13.92 | - |
| 15 - 20 | $2.712 | $13.56 | $1.08 |
| 25 + | $2.666 | $13.33 | $2.95 |
*price indicative
- RS Stock No.:
- 180-4979
- Mfr. Part No.:
- TMS-110-01-G-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMS | |
| Product Type | Pin Header | |
| Pitch | 1.27mm | |
| Current | 5A | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.05mm | |
| Contact Gender | Male | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMS | ||
Product Type Pin Header | ||
Pitch 1.27mm | ||
Current 5A | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.05mm | ||
Contact Gender Male | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals No | ||
Orientation: Vertical, right-angle
Pitch: .050" (1.27 mm)
Application: Optional polarization for single or double row design up to 100 pins
Contact System: .018" (0.46 mm) square post
Termination: Through-hole
Related links
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
