Samtec QMS Series Right Angle Surface PCB Header, 104 Contact(s), 640 μm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save -

View bulk pricing options

Subtotal (1 unit)*

$37.83

(exc. GST)

$41.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$37.83-
6 +$37.46-

*price indicative

RS Stock No.:
200-0522
Mfr. Part No.:
QMS-052-01-SL-D-RA-MG
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QMS

Current

2.6A

Pitch

640μm

Number of Contacts

104

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

635μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

300V

2

The Samtec QMS series is high-speed rugged ground plane combo power terminal strip.

Samtec 28+ Gbps Solution

Up to 156 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy