Samtec QMS Series Right Angle Surface PCB Header, 104 Contact(s), 640 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 200-0521
- Mfr. Part No.:
- QMS-052-01-SL-D-RA-MG
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save $447.12
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$894.22
(exc. GST)
$983.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 96 | $37.259 | $894.22 | - |
| 120 + | $33.533 | $804.79 | $447.12 |
*price indicative
- RS Stock No.:
- 200-0521
- Mfr. Part No.:
- QMS-052-01-SL-D-RA-MG
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QMS | |
| Product Type | PCB Header | |
| Current | 2.6A | |
| Pitch | 640μm | |
| Number of Contacts | 104 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 635μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QMS | ||
Product Type PCB Header | ||
Current 2.6A | ||
Pitch 640μm | ||
Number of Contacts 104 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 635μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
2
The Samtec QMS series is high-speed rugged ground plane combo power terminal strip.
Samtec 28+ Gbps Solution
Up to 156 positions
Related links
- Samtec QMS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series PCB Header 0.635 mm Pitch Shrouded
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
