Samtec MTSW Series Right Angle Through Hole Pin Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 200-0489
- Mfr. Part No.:
- MTSW-110-09-L-D-430-RA
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.97
(exc. GST)
$3.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.97 |
| 10 - 24 | $2.89 |
| 25 - 49 | $2.83 |
| 50 - 99 | $2.77 |
| 100 + | $2.71 |
*price indicative
- RS Stock No.:
- 200-0489
- Mfr. Part No.:
- MTSW-110-09-L-D-430-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | MTSW | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series MTSW | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
1
The Samtec MTSW series is variable post height terminal strip. Choice of fourteen terminal lengths to satisfy virtually any application with standard pricing and delivery.
Special Features: Flex Stack design allows modified post height and body position in 0.13 mm increments
Orientation: Vertical, right-angle
Related links
- Samtec MTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Vertical Angle PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
