Samtec MTSW Series Straight Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 637-642
- Mfr. Part No.:
- MTSW-102-23-T-S-255
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$0.32
(exc. GST)
$0.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.32 | - |
| 10 - 24 | $0.30 | 6% |
| 25 + | $0.27 | 15% |
*price indicative
- RS Stock No.:
- 637-642
- Mfr. Part No.:
- MTSW-102-23-T-S-255
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MTSW | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Black Glass Filled Polyester, Natural Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MTSW | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Black Glass Filled Polyester, Natural Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
The Samtec Variable Height PCB Header Strips are right-angle, single-row terminal connectors with a 2.54 mm pitch, ideal for through-hole board-to-board or cable applications. Their unshrouded, cuttable design supports flexibility in stacking configurations.
Vertical orientation
Through hole termination
Flex Stack design allows modified post height and body position in 0.13 mm increments
- RS Stock No. 0684421
- Mfr. Part No. 42375-2521
1 Pack of 700
$567.45
- RS Stock No. 0644481
- Mfr. Part No. MTSW-103-08-T-S-295
Each
$0.49
- RS Stock No. 0644374
- Mfr. Part No. MTSW-102-07-T-D-118-NA
Each
$0.70
- RS Stock No. 0644479
- Mfr. Part No. HTSW-104-07-L-S
Each
$0.45
Related links
- Samtec MTSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Vertical Angle PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded












