Samtec LSS Series Straight Surface PCB Header, 40 Contact(s), 635 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Subtotal (1 unit)*

$4.93

(exc. GST)

$5.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.93

*price indicative

Packaging Options:
RS Stock No.:
200-0325
Mfr. Part No.:
LSS-120-02-F-DV-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSS

Product Type

PCB Header

Current

1.7A

Pitch

635μm

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

635μm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

The Samtec PCB header of LSS series is self mating hermaphroditic header. The LSS series is a shrouded connector with a straight orientation and it can connect up to 100 I/o.

Audible click when mated

Self-mating system reduces inventory cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy