Samtec LSS Series Vertical Surface PCB Header, 40 Contact(s), 635 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 1%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$9.35

(exc. GST)

$10.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 38$4.675$9.35-
40 - 48$4.59$9.181%
50 - 198$4.515$9.033%
200 +$4.43$8.865%

*price indicative

RS Stock No.:
208-8884
Mfr. Part No.:
LSS-120-02-L-DV-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSS

Product Type

PCB Header

Pitch

635μm

Current

1.7A

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

635μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

The Samtec 0.635 mm razor beam high-speed hermaphroditic strip has 40 contact which used black liquid crystal polymer for insulator material.

Self-mating system reduces inventory cost

Up to 100 I/Os

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy