Samtec IPBT Series Right Angle Through Hole PCB Header, 5 Contact(s), 4.19 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$4.98

(exc. GST)

$5.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$2.49$4.98

*price indicative

RS Stock No.:
200-0208
Mfr. Part No.:
IPBT-105-H1-T-S-RA-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPBT

Product Type

PCB Header

Pitch

4.19mm

Housing Material

LCP

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold or Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

4.19mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

2

The Samtec IPBT series is isolated contact power header . It is also available in optional polarized guide post hole.

Individually shrouded contacts

Vertical through-hole and surface mount, right-angle through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy