Samtec IPBT Series Right Angle Through Hole PCB Header, 3 Contact(s), 4.19 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.60

(exc. GST)

$8.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$1.52$7.60
10 - 15$1.482$7.41
20 +$1.462$7.31

*price indicative

RS Stock No.:
180-4995
Mfr. Part No.:
IPBT-103-H1-T-S-RA-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPBT

Product Type

PCB Header

Current

10A

Pitch

4.19mm

Housing Material

LCP

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

4.19mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

565V

.165" (4.19 mm) pitch

Individually shrouded contacts

Single or double row

Optional polarized guide post holes

Vertical through-hole and surface mount, right-angle through-hole

Elevated stack height options

Current rating to 5.3 A @ 75°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy