Samtec TMMS Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 198-2923
- Mfr. Part No.:
- TMMS-105-01-G-Q-RA
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 76 more to save $19.23
View bulk pricing optionsSubtotal (1 tube of 38 units)*
$385.02
(exc. GST)
$423.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 38 - 38 | $10.132 | $385.02 | - |
| 76 - 114 | $9.879 | $375.40 | $19.23 |
| 152 + | $9.727 | $369.63 | $61.56 |
*price indicative
- RS Stock No.:
- 198-2923
- Mfr. Part No.:
- TMMS-105-01-G-Q-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TMMS | |
| Current | 5.1A | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 281V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TMMS | ||
Current 5.1A | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 281V | ||
Samtec TMMS series header is a 2mm fully shrouded quad row Terminal strip with 20 contact pins.
Black liquid crystal polymer for insulation
Terminals are MADE up of Phosphor Bronze
Operating Temperature ranges from -55°C to +125°C
RoHS compliant
Related links
- Samtec TMMS Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec TMMS Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec TMMS Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec MPTC Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MPTC Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TFM Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
