Samtec TMMS Series Right Angle Through Hole PCB Header, 50 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$97.43

(exc. GST)

$107.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$97.43
10 +$89.63

*price indicative

RS Stock No.:
637-636
Mfr. Part No.:
TMMS-150-01-S-Q-RA-FS
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMMS

Product Type

PCB Header

Current

3.2A

Pitch

2mm

Number of Contacts

50

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Termination Type

Solder Termination

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

405V

The Samtec Fully shrouded quad row terminal strip with 2.00 mm pitch is ideal for high-density applications, enabling blind mating up to 200 pins. It uses a .020" (0.50 mm) square post contact system for reliable and secure connections in compact designs.

Through hole termination

Vertical orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy