Samtec HTSW Series Straight Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 197-6800
- Mfr. Part No.:
- HTSW-106-07-L-S
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $0.10
View bulk pricing optionsSubtotal (1 unit)*
$0.39
(exc. GST)
$0.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.39 | - |
| 10 - 99 | $0.38 | $0.10 |
| 100 - 249 | $0.37 | $2.00 |
| 250 - 499 | $0.36 | $7.50 |
| 500 + | $0.35 | $20.00 |
*price indicative
- RS Stock No.:
- 197-6800
- Mfr. Part No.:
- HTSW-106-07-L-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | HTSW | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series HTSW | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec HTSW series high temp terminal strip. It has phosphor bronze as terminal material and natural liquid crystal polymer as insulator material. It is widely used in Industry's largest variety of standard pin counts, terminal lengths and options.
Operating Temperature Range -55°C to +105°C
RoHS compliant
Lead free solderable
- RS Stock No. 2088721
- Mfr. Part No. HTSW-103-07-T-D
Each
$0.22
- RS Stock No. 1976801
- Mfr. Part No. HTSW-106-08-G-S-RA
Each
$1.20
- RS Stock No. 1976798
- Mfr. Part No. HTSW-104-24-F-S
Each
$0.47
- RS Stock No. 1976796
- Mfr. Part No. HTSW-104-07-S-S
Each
$0.49
Related links
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded










