Samtec HTST Series Straight Surface PCB Header, 5 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 197-6760
- Mfr. Part No.:
- HTST-105-01-F-DV
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 54 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$107.46
(exc. GST)
$118.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 27 | $3.98 | $107.46 | - |
| 54 - 81 | $3.88 | $104.76 | 2% |
| 108 + | $3.821 | $103.17 | 3% |
*price indicative
- RS Stock No.:
- 197-6760
- Mfr. Part No.:
- HTST-105-01-F-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | HTST | |
| Current | 3.4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series HTST | ||
Current 3.4A | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
The Samtec HTST series high temp shrouded Terminal strip. It has phosphor bronze as Terminal material and natural PCT as insulator material. Available with flammability rating of UL 94V-O.
Polarization notch
Current rating 3.4A per pin
Operating Temperature Range -55°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface 10 Contact(s) 2 Row, Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface 20 Contact(s) 2 Row, Shrouded
