Samtec HTST Series Straight Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$5.52

(exc. GST)

$6.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.52-
10 - 24$5.353%
25 - 49$5.205%
50 - 99$5.097%
100 +$4.989%

*price indicative

RS Stock No.:
197-6763
Mfr. Part No.:
HTST-105-01-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

HTST

Pitch

2.54mm

Current

3.4A

Housing Material

LCP

Number of Contacts

5

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

The Samtec HTST series high temp shrouded terminal strip. It has phosphor bronze as terminal material and natural PCT as insulator material. Available with flammability rating of UL 94V-O.

Polarization notch

Current rating 3.4A per pin

Operating Temperature Range -55°C to +105°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy