Samtec FWJ Series Straight Through Hole Pin Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 197-6665
- Mfr. Part No.:
- FWJ-02-01-T-S
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.77
(exc. GST)
$0.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.77 |
| 10 - 99 | $0.75 |
| 100 - 249 | $0.73 |
| 250 - 499 | $0.71 |
| 500 + | $0.70 |
*price indicative
- RS Stock No.:
- 197-6665
- Mfr. Part No.:
- FWJ-02-01-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FWJ | |
| Product Type | Pin Header | |
| Pitch | 3.96mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FWJ | ||
Product Type Pin Header | ||
Pitch 3.96mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
The Samtec FWJ series power terminal strip having matte tin plating. It has phosphor bronze as terminal material and black glass filled polyester as insulator material.
Voltage rating 600VAC
Operating Temperature Range -55°C to +125°C
RoHS compliant
Lead free solderable
- RS Stock No. 1976667
- Mfr. Part No. FWJ-02-04-T-S
Each
$0.86
- RS Stock No. 1976669
- Mfr. Part No. FWJ-04-04-T-S
Each
$1.69
- RS Stock No. 1976670
- Mfr. Part No. FWJ-06-04-T-S
Each
$2.30
- RS Stock No. 2000482
- Mfr. Part No. MTMM-105-08-T-S-320
Each
$0.74
Related links
- Samtec FWJ Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Samtec FWJ Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Samtec FWJ Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Samtec FWJ Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Samtec FWJ Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Samtec FWJ Series Straight Through Hole Pin Header 3.96mm Pitch Unshrouded
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec PSS Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder











