Samtec BTE Series Straight Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.60

(exc. GST)

$30.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$5.52$27.60-
100 - 370$5.356$26.782%
375 - 1495$5.19$25.955%
1500 - 2995$5.082$25.417%
3000 +$4.972$24.869%

*price indicative

RS Stock No.:
481-4639
Mfr. Part No.:
BTE-040-01-L-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BTE

Product Type

PCB Header

Current

2A

Pitch

800μm

Housing Material

Polymer

Number of Contacts

80

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

800μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

225V

COO (Country of Origin):
CR

BTE Series header


BTE Series Low Profile Headers with Alignment Pins and Gold plated contacts and tails.

0.8mm Board to Board - Samtec


Note

BTE-xxx-01-x-x-x height 4.27 mm.
BTE-xxx-03-x-x-x height 10.26 mm.

Each
$4.72
Each
$14.53
Each
$23.13
Each
$9.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy