Samtec BBS Series Straight Through Hole Pin Header, 32 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $0.28

View bulk pricing options

Subtotal (1 unit)*

$5.63

(exc. GST)

$6.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$5.63-
2 - 3$5.49$0.28
4 +$5.43$0.80

*price indicative

RS Stock No.:
180-3937
Mfr. Part No.:
BBS-132-T-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BBS

Product Type

Pin Header

Pitch

2.54mm

Housing Material

Glass Filled Polyester

Number of Contacts

32

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

3.18mm

Standards/Approvals

No

Mating Pin Length

3.18mm

Low-profile design achieves (3.89 mm) .153" board spacings when mated with SL Series.

Approach the reliability of a permanent connection with the flexibility of a separable connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy