Samtec FTSH Series Pin Header, 5 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-6792
- Mfr. Part No.:
- FTSH-105-01-F-DV-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $2.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.46
(exc. GST)
$7.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 745 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $1.292 | $6.46 | - |
| 100 - 245 | $1.266 | $6.33 | $2.60 |
| 250 + | $1.24 | $6.20 | $13.00 |
*price indicative
- RS Stock No.:
- 196-6792
- Mfr. Part No.:
- FTSH-105-01-F-DV-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTSH | |
| Product Type | Pin Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 5 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTSH | ||
Product Type Pin Header | ||
Pitch 1.27mm | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec FTSH series is highly configurable, offering through-hole, surface mount and mixed technology termination, available in vertical and horizontal orientation, and it can be polarized and keyed to avoid incorrect installation. Its header is a 1.27
Terminal material MADE up of phosphor bronze
Operating temperature range -55°C to +125°C
Related links
- Samtec FTSH Series Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Surface Mount Pin Header 1.27 mm Pitch Unshrouded
