Samtec FTMH Series Vertical Surface Pin Header, 40 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-6778
- Mfr. Part No.:
- FTMH-120-03-F-DV-ES-P
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save $35.36
View bulk pricing optionsSubtotal (1 tube of 26 units)*
$195.62
(exc. GST)
$215.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 26 - 234 | $7.524 | $195.62 | - |
| 260 - 494 | $7.388 | $192.09 | $35.36 |
| 520 + | $7.256 | $188.66 | $139.36 |
*price indicative
- RS Stock No.:
- 196-6778
- Mfr. Part No.:
- FTMH-120-03-F-DV-ES-P
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTMH | |
| Pitch | 1mm | |
| Current | 2.8A | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTMH | ||
Pitch 1mm | ||
Current 2.8A | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec FTMH series is a 1mm surface mount micro Terminal strip with 40 contact pins.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of Phosphor Bronze
2.8A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec FTMH Series Vertical Surface Mount Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Shrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Right Angle Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
