Samtec FTMH Series Straight Surface Pin Header, 40 Contact(s), 1 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 9%

View bulk pricing options

Subtotal (1 tube of 26 units)*

$186.24

(exc. GST)

$204.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
26 - 104$7.163$186.24-
130 +$6.447$167.629%

*price indicative

RS Stock No.:
180-1487
Mfr. Part No.:
FTMH-120-03-F-DV-ES
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTMH

Product Type

Pin Header

Current

2.8A

Pitch

1mm

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
US
Low profile header

Available with and without end shroud and guide post

Available with cost saving gold plating

Vertical or horizontal row options

Flexible positions up to 100 I/O's

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy