Samtec BTH Series Straight PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-6652
- Mfr. Part No.:
- BTH-060-01-F-D-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.96
(exc. GST)
$5.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $4.96 | - |
| 15 + | $4.83 | 2% |
*price indicative
- RS Stock No.:
- 196-6652
- Mfr. Part No.:
- BTH-060-01-F-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BTH | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BTH | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
The Samtec BTH series header is a 0.5mm Basic blade and beam Terminal strip with 120 contact points.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of Phosphor Bronze
2A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
