Samtec BTE Series Straight Surface Mount PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-6645
- Mfr. Part No.:
- BTE-040-03-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$512.46
(exc. GST)
$563.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 240 | $8.541 | $512.46 | - |
| 300 + | $7.687 | $461.22 | 9% |
*price indicative
- RS Stock No.:
- 196-6645
- Mfr. Part No.:
- BTE-040-03-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | BTE | |
| Pitch | 800μm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series BTE | ||
Pitch 800μm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
The Samtec BTE series 0.8mm is a Basic blade and beam Terminal strip with 80 contact points.
Insulation material MADE up of liquid crystal polymer
Contact material MADE up of Phosphor Bronze
2A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec BTE Series PCB Header 0.8 mm Pitch Shrouded
- Samtec BTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec BTE Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec BTE Series PCB Header 0.8 mm Pitch Shrouded
- Samtec BTE Series PCB Header 0.8 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
