Samtec BTE Series Straight Surface Mount PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Subtotal (1 unit)*

$7.98

(exc. GST)

$8.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.98

*price indicative

RS Stock No.:
196-6644
Mfr. Part No.:
BTE-020-01-L-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BTE

Product Type

PCB Header

Pitch

800μm

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

The Samtec BTE series 0.8mm is a Basic blade and beam Terminal strip with 40 contact points.

Insulation material MADE up of liquid crystal polymer

Contact material MADE up of Phosphor Bronze

2A per pin current rating

Operating Temperature Range -55°C to +125°C

Each (In a Tray of 84)
$7.429
Each
$10.20
Each
$11.27
Each
$13.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy