TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header, 64 Contact(s), 3.9 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 196-3014
- Mfr. Part No.:
- 2187799-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$678.92
(exc. GST)
$746.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 60 | $45.261 | $678.92 | - |
| 75 + | $40.737 | $611.06 | 9% |
*price indicative
- RS Stock No.:
- 196-3014
- Mfr. Part No.:
- 2187799-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | STRADA Whisper | |
| Pitch | 3.9mm | |
| Current | 500mA | |
| Number of Contacts | 64 | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Press Fit | |
| Row Pitch | 3.9mm | |
| Minimum Operating Temperature | 0°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series STRADA Whisper | ||
Pitch 3.9mm | ||
Current 500mA | ||
Number of Contacts 64 | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Press Fit | ||
Row Pitch 3.9mm | ||
Minimum Operating Temperature 0°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The newest addition to our STRADA Whisper portfolio, STRADA Whisper R high-speed backplane connectors provide an upgrade path from 56G PAM-4 to 112G PAM-4, making future data center system upgrades much easier. A newly-optimized footprint simplifies signal path routing and enables a migration path to 112G. STRADA Whisper R connectors utilize the same mating Interface and are backwards compatible with our existing STRADA Whisper connectors. The STRADA Whisper product family operates with extremely low noise, low insertion loss and little to no skew—all of which provide system architects with design flexibility and high design margin. With 92 Ohm impedance, STRADA Whisper R connectors support both 85 Ohm and 100 Ohm impedance system requirements. STRADA Whisper R connectors are a more cost effective solution thanks to a new design and a fully automated assembly process.
Related links
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Right Angle Through Hole PCB Socket 4 Row, 3.9 mm Pitch Press Fit
- TE Connectivity Straight Female 12 Row, 72 Way
- TE Connectivity STRADA Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity Right Angle 4 Row, 48 Way
- TE Connectivity 1658694 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
