Phoenix Contact FP 1.27/ 50-MH Series 0° Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 195-7542
- Mfr. Part No.:
- 1714920
- Brand:
- Phoenix Contact
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 560
$2,844.24
(exc. GST)
$3,128.66
(inc. GST)
- RS Stock No.:
- 195-7542
- Mfr. Part No.:
- 1714920
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP 1.27/ 50-MH | |
| Product Type | PCB Header | |
| Current | 1.4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 50 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | 0° | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 750μm | |
| Standards/Approvals | DIN EN 60286-3 and EIA481, RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP 1.27/ 50-MH | ||
Product Type PCB Header | ||
Current 1.4A | ||
Pitch 1.27mm | ||
Number of Contacts 50 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation 0° | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 750μm | ||
Standards/Approvals DIN EN 60286-3 and EIA481, RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- CZ
Related links
- Phoenix Contact FP 1.27/ 50-MH Series 0° Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/50-FWL Series Cable PCB Socket 2 Row, 1.27 mm Pitch
- Phoenix Contact FP 1.27/ 50-FH Series Horizontal Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/50-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 80-MH Series Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 32-MH Series Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 20-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 26-MV Series Surface PCB Header 1.27 mm Pitch Shrouded

