Phoenix Contact FP 1.27/ 32-MH Series Surface PCB Header, 32 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 195-7539
- Mfr. Part No.:
- 1714917
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-7539
- Mfr. Part No.:
- 1714917
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP 1.27/ 32-MH | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 32 | |
| Pitch | 1.27 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Current | 1.4 A | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP 1.27/ 32-MH | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 32 | ||
Pitch 1.27 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Current 1.4 A | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CZ
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 32, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Related links
- Phoenix Contact FP 1.27/ 80-MH Series Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/32-FV Series Surface Mount PCB Socket 2 Row, 1.27 mm Pitch
- Phoenix Contact FP 1.27/ 32-FWL Series Cable Mount PCB Socket 2-Row IDC Termination
- Phoenix Contact FP 1.27/ 50-MH Series 0° Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/32-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 20-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 26-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 0.8/32-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
