TE Connectivity AMPMODU Series Straight Through Hole Pin Header, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$20.90

(exc. GST)

$23.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,660 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$2.09$20.90-
30 - 40$2.039$20.392%
50 +$2.011$20.113%

*price indicative

Packaging Options:
RS Stock No.:
195-6802
Mfr. Part No.:
2842128-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pin Header

Series

AMPMODU

Current

2A

Pitch

2mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

Centerline: 2.00mm [0.079"]

Dual beam receptacle contact

Top- and dual-entry vertical and horizontal receptacle assemblies

Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]

Available in tube, tape and reel packaging

Up to 25 positions per row, single and dual row offering

Environmental: halogen free / low halogen

Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality

Two-point electrical stability for reliable header and receptacle interconnection

Multiple options for Board-to-Board stacking by headers and receptacles combination

Ease of assembly with automated surface-mount and through-hole-reflow manufacturing

APPLICATIONS

PLC

Servo Drives

Industrial Controls

Material Handling

Instrumentation and Test Equipment

Building Automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy