TE Connectivity AMPMODU Series Straight Through Hole Pin Header, 3 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 192 more to save 2%

View bulk pricing options

Subtotal (1 tube of 96 units)*

$89.09

(exc. GST)

$98.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
96 - 96$0.928$89.09-
192 - 288$0.908$87.172%
384 +$0.891$85.543%

*price indicative

RS Stock No.:
195-6767
Mfr. Part No.:
2355182-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Pin Header

Pitch

2mm

Current

2A

Housing Material

Glass Filled Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

0°C

Row Pitch

2mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

2.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

125V

Centerline: 2.00mm [0.079"]

Dual beam receptacle contact

Top- and dual-entry vertical and horizontal receptacle assemblies

Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]

Available in tube, tape and reel packaging

Up to 25 positions per row, single and dual row offering

Environmental: halogen free / low halogen

Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality

Two-point electrical stability for reliable header and receptacle interconnection

Multiple options for Board-to-Board stacking by headers and receptacles combination

Ease of assembly with automated surface-mount and through-hole-reflow manufacturing

APPLICATIONS

PLC

Servo Drives

Industrial Controls

Material Handling

Instrumentation and Test Equipment

Building Automation

Each (In a Tube of 96)
$0.481
Each (Supplied in a Tube)
$0.683
Each (In a Pack of 10)
$0.683
Each (In a Tube of 29)
$1.444

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy