TE Connectivity Champ 50 Way 2.16 mm Pitch Through Hole D-Sub Connector, with Screw

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 2 units)*

$19.97

(exc. GST)

$21.968

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
2 - 24$9.985$19.97
26 - 48$9.785$19.57
50 +$9.575$19.15

*price indicative

RS Stock No.:
192-0251
Mfr. Part No.:
229974-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

D-Sub Connector

Current

3.5A

Mount Type

Through Hole

Mounting Hardware

Screw

Housing Material

Copper

Voltage

30 V

Termination Type

Solder

Minimum Operating Temperature

30°C

Maximum Operating Temperature

120°C

Standards/Approvals

E150931, RoHS, UL94V0

Contact Material

Copper Alloy

Contact Plating

Gold

Series

Champ

Pitch

2.16mm

COO (Country of Origin):
CN

229974-1


Profile=Standard, Connector Style=Plug, Shielded=No, Connector System=Cable-to-Cable, Wire/Cable Type=Discrete Wire,Round Jacketed Cable, Number of Positions=50, Number of Rows=2, Color=Black, Contact Base Material=Copper Alloy, Contact Current Rating (Max)=3.5 A, Screw & Hole Thread Size=4-40 UNC 2B, Connector Mounting Type=Cable Mount (Free-Hanging), Housing Material=Thermoplastic, Centerline (Pitch)=2.16 mm, Insulation Diameter (Max)=1.14 mm, Solid Wire Size=26 – 24 AWG, Solid Wire Size=.13 – .32 mm², Stranded Wire Size=24 AWG, Stranded Wire Size=.33 mm², Operating Temperature Range=-40 – 75 °C, Circuit Application=Signal, Packaging Quantity=100

Related links