TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save $119.40

View bulk pricing options

Subtotal (1 tray of 60 units)*

$238.86

(exc. GST)

$262.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
60 - 240$3.981$238.86-
300 +$3.583$214.98$119.40

*price indicative

RS Stock No.:
189-5977
Mfr. Part No.:
5102154-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Housing Material

TPE

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

RoHS Status: Exempt

TE Connectivity AMP-LATCH Universal Ejection Style 2.54mm x 2.54mm PCB Headers


AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH universal ribbon cable header connectors are available without latches or with a long or short latch style

Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.

Features and Benefits


• Military, centre and dual polarization

• Ejector latches for secure mating connection and easy removal

• Long and short ejection latch options

Applications


These AMP-LATCH PCB connectors are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy