Molex KK 254 Series Right Angle Through Hole Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 188-8794
- Mfr. Part No.:
- 22-05-7048
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1500 units)*
$514.50
(exc. GST)
$565.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,500 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1500 - 1500 | $0.343 | $514.50 |
| 3000 - 4500 | $0.336 | $504.00 |
| 6000 + | $0.329 | $493.50 |
*price indicative
- RS Stock No.:
- 188-8794
- Mfr. Part No.:
- 22-05-7048
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 254 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.71mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 254 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals No | ||
Mating Pin Length 6.71mm | ||
Voltage 500V | ||
- COO (Country of Origin):
- US
Molex Wire-to-Board Right Angle Pin Header, 4 Way, 1 Row - KK 254 series - 22-05-7048
Need to make a secure connection to a PCB (printed circuit board)? This four-way, single-row pin header from Molex's KK 254 series offers a reliable solution. It's built with a right-angled orientation, helping to save you space on your board as well as reducing the strain on cables. The brass contacts are tin-plated to resist corrosion and offer excellent conductivity, ensuring you enjoy reliable signal transmission. A voltage rating of 250V makes this unit suitable for use with the UK mains electrical supply, while its housing is self-extinguishing so it's a fire-safe choice for your electronic setup.
Features & Benefits
• Through-hole mounting creates a strong bond with the board
• Solder termination lets you make secure connections
• End stackable to help you build Compact systems
Applications
• Electronic devices
• Computer networks
• Automation systems
Why should I use a PCB header?
A PCB header is an easy way to make multiple electrical connections to a PCB using just one block. One side is usually designed for soldered surface mounting and the other is built to take connections.
KK Wire-to Board PCB Pin Header with Friction Lock 7395 Series
The KK 254 Wire-to-Board, PCB Pin Header, Right Angle with Friction Lock 7395 Series is end stackable. The contact pins are 0.64 mm square and MADE from Tin plated Brass for these KK 7395 Series 254 Wire-to Board Friction Lock PCB Pin Headers. The housing material for these Wire-to Board KK 254 7395 Series Friction Lock PCB Pin Headers is a UL 94V-0 rated Nylon.
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
