Molex KK 254 Series Right Angle Through Hole Pin Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.94

(exc. GST)

$8.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$1.588$7.94
125 - 495$1.536$7.68
500 - 2495$1.486$7.43
2500 - 4995$1.456$7.28
5000 +$1.426$7.13

*price indicative

Packaging Options:
RS Stock No.:
670-1213
Mfr. Part No.:
22-05-7098
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 254

Product Type

Pin Header

Current

4A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

9

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

2.54mm

Voltage

250V

KK Wire-to Board PCB Pin Header with Friction Lock 7395 Series


The KK 254 Wire-to-Board, PCB Pin Header, Right Angle with Friction Lock 7395 Series is end stackable. The contact pins are 0.64 mm square and MADE from Tin plated Brass for these KK 7395 Series 254 Wire-to Board Friction Lock PCB Pin Headers. The housing material for these Wire-to Board KK 254 7395 Series Friction Lock PCB Pin Headers is a UL 94V-0 rated Nylon.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy