Hirose DF13 Series Straight Through Hole PCB Header, 14 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 188-5726
- Mfr. Part No.:
- DF13-14P-1.25DSA(75)
- Brand:
- Hirose
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-5726
- Mfr. Part No.:
- DF13-14P-1.25DSA(75)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF13 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 14 | |
| Pitch | 1.25 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current | 1 A | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -35 °C | |
| Row Pitch | 1.25 mm | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 150 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF13 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 14 | ||
Pitch 1.25 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current 1 A | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -35 °C | ||
Row Pitch 1.25 mm | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 150 V | ||
- COO (Country of Origin):
- JP
1.25mm Pitch Miniature Crimping Connector
Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Related links
- Hirose DF13 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Through Hole PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
