Molex KK Plus 396 Series Straight Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 480 more to save 2%

View bulk pricing options

Subtotal (1 tray of 240 units)*

$189.36

(exc. GST)

$208.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
240 - 240$0.789$189.36-
480 - 720$0.769$184.562%
960 +$0.757$181.684%

*price indicative

RS Stock No.:
187-9790
Mfr. Part No.:
207479-0005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK Plus 396

Product Type

PCB Header

Current

11A

Pitch

3.96mm

Number of Contacts

5

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

3.96mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

350V

COO (Country of Origin):
IN
L1NK 396 Header, Vertical, Fully Shrouded, Tin (Sn) Plating, 5 Circuits, with Peg.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy