Molex KK Plus Series Straight Through Hole Pin Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 187-9786
- Mfr. Part No.:
- 207478-1006
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 240 units)*
$199.92
(exc. GST)
$219.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 240 - 240 | $0.833 | $199.92 |
| 480 - 720 | $0.812 | $194.88 |
| 960 + | $0.80 | $192.00 |
*price indicative
- RS Stock No.:
- 187-9786
- Mfr. Part No.:
- 207478-1006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK Plus | |
| Product Type | Pin Header | |
| Pitch | 3.96mm | |
| Current | 11A | |
| Number of Contacts | 6 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK Plus | ||
Product Type Pin Header | ||
Pitch 3.96mm | ||
Current 11A | ||
Number of Contacts 6 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 48V | ||
L1NK 396 Header, Vertical, Unshrouded, Tin (Sn) Plating, 6 Circuits, with Peg.
Related links
- Molex KK Plus Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK Plus Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK Plus Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
